Texas Instruments LP2983AIM5-1.2

Obsolete Contains Lead Positive GULL WING Linear Voltage Regulator IC -40C~125C 150mA 2.92mm 1V

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP2983AIM5-1.2.

Texas Instruments

Datasheet16 pages13 years ago

Arrow Electronics

National Semiconductor

DigiKey

iiiC

Related Parts

Texas InstrumentsLP2981A-50DBVR
100-mA, 16-V, low-dropout voltage regulator with high-accuracy & enable 5-SOT-23 -40 to 125
Texas InstrumentsLP2985-33DBVR
150-mA, 16-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
Texas InstrumentsLP2981-33DBVR
100-mA, 16-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125

Descriptions

Descriptions of Texas Instruments LP2983AIM5-1.2 provided by its distributors.

Obsolete Contains Lead Positive GULL WING Linear Voltage Regulator IC -40C~125C 150mA 2.92mm 1V
Micropower 150 mA Voltage Regulator in SOT-23 Package For Output Voltages 1.2V Designed for Use with Very Low ESR Output Capacitors | IC REG LINEAR 1.2V 150MA SOT23-5
The LP2983 is a 150 mA, fixed-output voltage regulator designed to provide tight voltage regulation in applications with output voltages <= 1.2V. Using an optimized VIP(TM) (Vertically Integrated PNP) process, the LP2983 delivers unequalled performance in all critical specifications: Ground Pin Current: Typically 825 uA @ 150 mA load, and 75 uA @ 1 mA load. Enhanced Stability: The LP2983 is stable with output capacitor ESR down to zero, which allows the use of ceramic capacitors on the output. Smallest Possible Size: SOT-23 package uses absolute minimum board space. Precision Output: 1% tolerance output voltages available (A grade).

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.