Texas Instruments LP2980IM5-3.3

50-mA, 16-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
$ 0.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP2980IM5-3.3.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Datasheet29 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet21 pages13 years ago

Arrow Electronics

Newark

Farnell

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LP2980IM5-3.3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Engineering Resources

Related Parts

Texas InstrumentsLP2982AIM5X-5.0/NOPB
50-mA, 16-V, low-dropout voltage regulator with low-noise & enable 5-SOT-23 -40 to 125
Texas InstrumentsLP2982AIM5-5.0
50-mA Micropower Ultra-Low-Dropout LDO in SOT-23 Package 5-SOT-23 -40 to 125
Texas InstrumentsLP2982AIM5-5.0/NOPB
50-mA, 16-V, low-dropout voltage regulator with low-noise & enable 5-SOT-23 -40 to 125

Descriptions

Descriptions of Texas Instruments LP2980IM5-3.3 provided by its distributors.

50-mA, 16-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
63dB(1kHz) 95μA positive electrode Fixed 50mA 1 3.3V 2.1V 3.3V 16V 220mV@ 50mA 0.5%/A 0.014%/V SOT-23-5 SMD mount,glue mount 1.45mm(height)
V REG LDO +3.3V, SMD, 2980, SOT235; Primary Input Voltage:4.3V; Output Voltage Fixed:3.3V; Dropout Voltage Vdo:120mV; No. of Pins:5; Output Current:50mA; Voltage Regulator Case Style:SOT-23; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (15-Dec-2010); Base Number:2980; IC Generic Number:2980; Input Voltage Max:16V; Input Voltage Min:3.42V; Logic Function Number:2980; No. of Outputs:1; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Operating Voltage Tolerance +:1%; Output Current Max:0.05A; Output Voltage:3.3V; Output Voltage Max:3.3V; Package / Case:SOT-23; Supply Voltage Max:16V; Supply Voltage Min:4.3V; Termination Type:SMD; Voltage:3.3V; Voltage Regulator Type:Positive Fixed LDO
The LP2980 is a 50 mA, fixed-output voltage regulator designed specifically to meet the requirements of battery powered applications. Using an optimized VIP(TM) (Vertically Integrated PNP) process, the LP2980 delivers unequaled performance in all specifications critical to battery-powered designs: Dropout Voltage. Typically 120 mV @ 50 mA load, and 7 mV @ 1 mA load. Ground Pin Current. Typically 375 uA @ 50 mA load, and 80 uA @ 1 mA load. Sleep Mode. Less than 1 uA quiescent current when ON/ OFF pin is pulled low. Smallest Possible Size. SOT-23 and micro SMD packages use an absolute minimum board space. Minimum Part Count. Requires only 1 uF of external capacitance on the regulator output. Precision Output. 0.5% tolerance output voltages available (A grade). 5.0V, 3.3V, and 3.0V versions available as standard products.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP2980-IM5-3.3
  • LP2980IM5-3.3.