Texas Instruments LP2957AIS/NOPB

IC Regulator 5V Ldo TO-263-5
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP2957AIS/NOPB.

element14 APAC

Datasheet14 pages27 years ago
Datasheet24 pages11 years ago

Descriptions

Descriptions of Texas Instruments LP2957AIS/NOPB provided by its distributors.

IC REGULATOR 5V LDO TO-263-5
Voltage Regulator IC; Voltage Regulator Type:Adjustable Positive LDO Linear; Input Voltage Primary Max:30V; Output Voltage Max:5V; Output Current Max:250mA; Dropout Voltage, Vdo:0.47V; Voltage Tolerance ±:0.014%; No. of Outputs:1 ;RoHS Compliant: Yes
LDO REG; Voltage Regulator Type:LDO Adjustable Positive; Voltage, Input Max:30V; Voltage, Output Max:5V; Max Output Current:250mA; Voltage, Dropout:470mV; Percentage Accuracy:1.4%; No. of Outputs:1; Voltage, Output Adjustable Max:5V; Voltage, Output Adjustable Min:5V; Voltage, Supply Min:6V; Voltage, Supply Max:30V; Termination Type:SMD; Case Style:TO-263; No. of Pins:5; Operating Temperature Range:-40°C to +125°C; Base Number:2957

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP2957AIS/NOPB.
  • LP2957AISNOPB