Texas Instruments LOG114EVM

EVAL MODULE FOR LOG114 / LOG114 Special Purpose Amplifier Evaluation Kit
$ 62.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LOG114EVM.

Texas Instruments

Official datasheet0 pages0 years ago

Factory Futures

Inventory History

3 month trend:
+24.21%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Descriptions

Descriptions of Texas Instruments LOG114EVM provided by its distributors.

EVAL MODULE FOR LOG114 / LOG114 Special Purpose Amplifier Evaluation Kit
Logarithmic Amplifier, Evaluation Mod; Silicon Manufacturer:Texas Instruments; Silicon Core Number:Log114; Kit Application Type:Amplifier; Application Sub Type:Logarithmic Amplifier; Kit Contents:Evaluation Module Log114, User Guide;rohs Compliant: Yes |TEXAS INSTRUMENTS LOG114EVM
LOGARITHMIC AMPLIFIER, EVALUATION MOD; Silicon Manufacturer: Texas Instruments; Silicon Core Number: LOG114; Kit Application Type: Amplifier; Application Sub Type: Logarithmic Amplifier; Kit Contents: Evaluation Module LOG114, User Guide; Product Range: -; SVHC: No SVHC (27-Jun-2018); Features: High Speed & Precision Design, Includes Level Shifter & High-current Linearity Correction Section

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LOG114EVM .
  • LOG114EVM.