Texas Instruments LMZ22010EVAL/NOPB

Evaluation Board For 20 Volt Simple Switcher Module 10A Current Sharing
$ 246.035

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMZ22010EVAL/NOPB.

Farnell

Datasheet14 pages13 years ago
Datasheet20 pages14 years ago

Arrow Electronics

Inventory History

3 month trend:
-10.00%

Descriptions

Descriptions of Texas Instruments LMZ22010EVAL/NOPB provided by its distributors.

Evaluation Board For 20 Volt Simple Switcher Module 10A Current Sharing
Power Management IC Development Tools LMZ22010 EVAL BOARD
SIMPLE SWITCHER POWER MODULE WITH 20V MAXIMUM INPUT VOLTAGE
359KHz 1,Non-Isolated 1 1.2V,2.5V,3.3V,5V 1.2V|2.5V|3.3V|5VDC 20V 6V board mount 90mm(Length)*90mm(width)
LMZ22010, DC/DC CONVERTER, BUCK, EVALUATION BOARD
DC/DC Buck Converter Eval. Board; Silicon Manufacturer:National; Silicon Core Number:LMZ22010; Kit Application Type:Power Management; Application Sub Type:DC/DC Buck Converter; Kit Contents:Board, Datasheet

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMZ22010EVAL/NOPB.