Texas Instruments LMZ22005EVAL/NOPB

Evaluation Board For 5A SIMPLE SWITCHER Power Module with 20V Maximum Input Voltage
$ 241.95

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMZ22005EVAL/NOPB.

element14 APAC

Datasheet10 pages13 years ago

Farnell

Arrow Electronics

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Texas Instruments LMZ22005EVAL/NOPB provided by its distributors.

Evaluation Board For 5A SIMPLE SWITCHER Power Module with 20V Maximum Input Voltage
812KHz 1,Non-Isolated 1 3.3V 20V 6V board mount 89mm(Length)*89mm(width)
LMZ22005, DC/DC CONVERTER, BUCK, EVALUATION BOARD
DC/DC Buck Converter Eval. Board; Silico; DC/DC Buck Converter Eval. Board; Silicon Manufacturer:National; Silicon Core Number:LMZ22005; Kit Application Type:Power Management; Application Sub Type:DC/DC Buck Converter; Kit Contents:Board, Datasheet

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMZ22005EVAL/NOPB.