Texas Instruments LMV932MA/NOPB

IC OPAMP GP 2 CIRCUIT 8SOIC General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC
$ 1.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMV932MA/NOPB.

Texas Instruments

Datasheet38 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet40 pages12 years ago
Datasheet33 pages12 years ago
Datasheet30 pages13 years ago
Datasheet31 pages13 years ago
Datasheet21 pages14 years ago
Technical Drawing2 pages15 years ago

element14

LCSC

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
-16.97%

CAD Models

Download Texas Instruments LMV932MA/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMV932MA/NOPB.

Related Parts

Texas InstrumentsLMV932MAX/NOPB
IC OPAMP GP 2 CIRCUIT 8SOIC General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Texas InstrumentsLMV932MA
IC OPAMP GP 2 CIRCUIT 8SOIC General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Texas InstrumentsLMV932MAX
IC OPAMP GP 2 CIRCUIT 8SOIC General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Operational Amplifier, Low Power, Rail to Rail I/O, CMOS Op-Amp
MicrochipMCP6072-E/SN
Op Amp Dual Precision Amplifier R-R I/O 6V Automotive 8-Pin SOIC N Tube
MicrochipMCP6072T-E/SN
IC OPAMP GP 2 CIRCUIT 8SOIC General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC

Descriptions

Descriptions of Texas Instruments LMV932MA/NOPB provided by its distributors.

IC OPAMP GP 2 CIRCUIT 8SOIC General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Dual, 5.5-V, 1.5-MHz, 65-mA output current, RRIO operational amplifier 8-SOIC -40 to 125
ROHS3Compliant EAR99 LMV932 Tube op amp amplifier circuit 4.9mm 0.05muA 1mV 1500kHz
Op Amp Dual Low Power Amplifier R-R I/O 5.5V 8-Pin SOIC Tube
Dual 14nA 0.42V/us 1.5MHz SOIC-8 Operational Amplifier ROHS
Operational Amplifier (Op-Amp) IC; No. o
Op Amp, 2 Ch, 420mV/μs, 50nV/rtHz, 1.5MHz, Shutdown, Rail-to-Rail, 100mA, 5.5V, 1mV, 14nA, SOIC-8, SMD, 4.9mm × 3.9mm × 1.45mm
Operational Amplifier (Op-Amp) IC; No. o; IC, OP-AMP, 1.5MHZ, 0.42V/µs, SOIC-8; Op Amp Type:Low Voltage; No. of Amplifiers:2; Bandwidth:1.5MHz; Slew Rate:0.42V/µs; Supply Voltage Range:1.8V to 5.5V; Amplifier Case Style:SOIC; No. of Pins:8

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMV-932-MA/NOPB
  • LMV932MANOPB