Texas Instruments LMP7718MM

Operational Amplifier, 2 Func, 480uV Offset-Max, CMOS, PDSO8

Submit Request for Quote

Unfortunately we do not know of any distributors for LMP7718MM. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMP7718MM.

Newark

Datasheet36 pages13 years ago

National Semiconductor

Farnell

CAD Models

Download Texas Instruments LMP7718MM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Texas Instruments LMP7718MM provided by its distributors.

Operational Amplifier, 2 Func, 480uV Offset-Max, CMOS, PDSO8
Op Amp Dual GP R-R O/P 5.5V 8-Pin VSSOP T/R
OP AMP, LN, CMOS DUAL, POWERWISE; Op Amp Type:Low Noise; No. of Amplifiers:2; Bandwidth:88MHz; Slew Rate:35V/µs; Supply Voltage Range:1.8V to 5.5V; Amplifier Case Style:MSOP; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Base Number:7718; Gain Bandwidth:88MHz; I/O Type:Rail-Rail Outputs; Input Offset Voltage Max:150µV; Logic Function Number:7718; Operating Temperature Max:125°C; Operating Temperature Min:-70°C; Package / Case:Mini SOIC; Slew Rate:32V/µs; Supply Voltage + Nom:5.5V; Supply Voltage Max:5.5V; Supply Voltage Min:1.8V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.