Texas Instruments LMP2014MT

Quad, High Precision, Rail-to-Rail Output Operational Amplifier 14-TSSOP 0 to 70

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMP2014MT.

Texas Instruments

Datasheet22 pages13 years ago

National Semiconductor

iiiC

DigiKey

CAD Models

Download Texas Instruments LMP2014MT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Texas Instruments LMP2014MT provided by its distributors.

Quad, High Precision, Rail-to-Rail Output Operational Amplifier 14-TSSOP 0 to 70
Non-RoHS Compliant EAR99 LMP2014 Tin/Lead (Sn/Pb) op amp buffer circuit 5mm 0.3pA 30muV 3000kHz
OP Amp Quad GP R-R O/P 5.25V 14-Pin TSSOP Rail
OP AMP, QUAD RRO/P, 2014, TSSOP14; No. of Amplifiers:4; Op Amp Type:Precision; Gain, Bandwidth -3dB:3MHz; Slew Rate:3V/µs; Voltage, Supply Min:2.7V; Voltage, Supply Max:5.25V; Termination Type:SMD; Case Style:TSSOP; No. of Pins:14; Operating Temperature Range:0°C to +70°C; Amplifier IC Type:Operational; Bandwidth:3MHz; Base Number:2014; I/O Type:Rail-Rail Outputs; IC Generic Number:2014; Logic Function Number:2014; Temp, Op. Max:70°C; Temp, Op. Min:0°C; Temperature Range, IC:Commercial; Voltage, Input Offset Max:0.3mV; Voltage, Supply +Nom:5V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.