Texas Instruments LMK03328EVM

LMK03328EVM Ultra-Low-Jitter Clock Generator EVM With 2 PLLs; 8 Differential Outputs; and 2 Inputs
$ 362.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMK03328EVM.

Texas Instruments

Official datasheet0 pages0 years ago

Farnell

Inventory History

3 month trend:
-11.38%

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Descriptions

Descriptions of Texas Instruments LMK03328EVM provided by its distributors.

LMK03328EVM Ultra-Low-Jitter Clock Generator EVM With 2 PLLs; 8 Differential Outputs; and 2 Inputs
EVALUATION BOARD, LOW-JITTER CLOCK GEN; Silicon Fabricant: Texas Instruments; Nombre de noyau de silicium: LMK03328; Type de kit d'application: Horloge et Temporisation; Application Sous Type: Générateur d'horloge; Contenu d
EVALUATION BOARD, LOW-JITTER CLOCK GEN; Silicon Manufacturer:Texas Instruments LMK03328EVM; Silicon Core Number:LMK03328; Kit Application Type:Clock & Timing; Application Sub Type:Clock Generator; Kit Contents:Eval Board LMK03328, 3ft USB Cable; Product Range:-; SVHC:No SVHC (15-Jan-2019); Features:Dual PLL for Multi Clocking, 8 Pair of Diff/16 LVCMOS O/P, Onboard USB-I2C, GUI for Register/EEPROM

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMK03328EVM .