Texas Instruments LMH6640MF/NOPB

TFT-LCD Single, 16V, Rail-to-Rail High Output Operational Amplifier 5-SOT-23
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMH6640MF/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet21 pages13 years ago

Newark

Verical

element14

CAD Models

Download Texas Instruments LMH6640MF/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMH6640MF/NOPB.

Related Parts

Texas InstrumentsLMH6642MF/NOPB
Single Channel, Low Power, 130MHz, 75mA Rail-to-Rail Output Amplifier 5-SOT-23 -40 to 85
Texas InstrumentsLMH6642MFX/NOPB
Single Channel, Low Power, 130MHz, 75mA Rail-to-Rail Output Amplifier 5-SOT-23 -40 to 85
Texas InstrumentsLMH6642MF
Single Channel, Low Power, 130MHz, 75mA Rail-to-Rail Output Amplifier 5-SOT-23 -40 to 85
Analog DevicesAD8051ARTZ-R2
ROHS3Compliant EAR99 AD8051 Tape & Reel (TR) op amp amplifier circuit 2.9mm 2.6muA 5V 110000kHz
Analog DevicesAD8051ART-REEL
IC OPAMP VF R-R LDIST LP SOT23-5 / Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Analog DevicesAD8091ART-R2
IC OPAMP VF R-R LDIST LP SOT23-5 / Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SOT-23-5

Descriptions

Descriptions of Texas Instruments LMH6640MF/NOPB provided by its distributors.

TFT-LCD Single, 16V, Rail-to-Rail High Output Operational Amplifier 5-SOT-23
ROHS3Compliant EAR99 LMH6640 Matte Tin (Sn) op amp buffer circuit 2.9mm 2.6muA 5V 59000kHz
Op Amp Single High Speed Amplifier R-R O/P ±8V/16V 5-Pin SOT-23 T/R
Operational Amplifier, 1 Func, 1000uV Offset-Max, 32MHz Band Width, PDSO5
IC, OP-AMP SGL TFT-LCD 16V SOT23-5; Op Amp Type:Rail to Rail; No. of Amplifiers:1; Bandwidth:62MHz; Slew Rate:170V/µs; Supply Voltage Range:4.5V to 16V; Amplifier Case Style:SOT-23; No. of Pins:5; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Base Number:6640; Gain Bandwidth:190MHz; Package / Case:SOT-23; Slew Rate:170V/µs; Supply Voltage Max:16V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMH6640MFNOPB