Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LME49860MA/NOPB

44V Dual High Performance, High Fidelity Audio Operational Amplifier 8-SOIC -40 to 85
$ 1.8

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LME49860MA/NOPB.

Texas Instruments

Datasheet37 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet36 pages13 years ago
Datasheet36 pages14 years ago
Technical Drawing2 pages15 years ago

HQonline

Farnell

Newark

Inventory History

3 month trend:
-45.45%

CAD Models

Download Texas Instruments LME49860MA/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LME49860MA/NOPB.

Related Parts

Texas InstrumentsLME49720MAX/NOPB
2-channel, 55-MHz, high-fidelity, high-performance, RRO audio op amp 8-SOIC -40 to 85
Texas InstrumentsLME49720MA/NOPB
Dual High Performance, High Fidelity Audio Operational Amplifier 8-SOIC -40 to 85
Texas InstrumentsLME49722MA/NOPB
Low Noise, High Performance, High Fidelity Dual Audio Operational Amplifier 8-SOIC -40 to 85
Analog DevicesLT6234CS8#TRPBF
IC OPAMP GP 2 CIRCUIT 8SO General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SO

Descriptions

Descriptions of Texas Instruments LME49860MA/NOPB provided by its distributors.

44V Dual High Performance, High Fidelity Audio Operational Amplifier 8-SOIC -40 to 85
Contains Lead GULL WING Surface Mount Audio Audio Amplifier 140dB 20V/mus -40C~85C 2kOhm
Operational Amplifier, 2 Func, 700000uV Offset-Max, BIPolar, PDSO8
IC AUDIO 2 CIRCUIT 8SOIC Audio Amplifier 2 Circuit 8-SOIC
IC, AUDIO AMPLIFIER, CLASS AB, SOIC-8; A; IC, AUDIO AMPLIFIER, CLASS AB, SOIC-8; Amplifier Class:AB; No. of Channels:2; Supply Voltage Range:± 2.5V to ± 22V; Amplifier Case Style:SOIC; No. of Pins:8; Load Impedance:2kohm; Operating Temperature Range:-40°C to +85°C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LME49860MANOPB