Texas Instruments LM94CIMT

Hardware Monitor with PI Loop Fan Control for Server Management 56-TSSOP 0 to 100

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM94CIMT.

Texas Instruments

Datasheet110 pages13 years ago

Farnell

iiiC

Descriptions

Descriptions of Texas Instruments LM94CIMT provided by its distributors.

Hardware Monitor with PI Loop Fan Control for Server Management 56-TSSOP 0 to 100
e0 ADC (Sigma Delta) Comparator Fan Control Multiplexer Register Bank Tube LM94 thermal monitor ±2.5C(Max) 14mm 1.6mA 3.3V
TEMP SENSOR TRUTHERM, SMBUS, SMD; Sensor / Transducer Type:Temperature; Voltage, Output:0.4V; Output Current:8mA; Accuracy:2.5°C; Voltage, Supply Min:3V; Voltage, Supply Max:3.6V; Termination Type:SMD; Case Style:TSSOP; No. of Pins:56; Temp, Op. Max:85°C; Temp, Op. Min:0°C; Base Number:94; IC Generic Number:94; Logic Function Number:94; Operating Temperature Range:0°C to +85°C; Voltage, Vcc:3.3V; Current, Supply:1.6mA; Current, Supply Max:10mA; Max Operating Frequency:100kHz; Min Operating Frequency:10kHz; No. of Bits:8; No. of Channels:16; Output Current Max:8mA; Supply Voltage:3.3V; Temperature, Max:150°C; Temperature, Min:-65°C; Voltage, Supply DC Max:3.6V; Voltage, Supply DC Min:3V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.