Texas Instruments LM7705MM/NOPB

Charge Pump No 92KHz Fixed 1 233mV 230mV 5.25V 3V VSSOP-8 SMD mount,glue mount 1.1mm(height)
$ 0.578
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM7705MM/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages13 years ago
Technical Drawing2 pages20 years ago

element14 APAC

Arrow Electronics

Newark

LCSC

Inventory History

3 month trend:
-20.18%

CAD Models

Download Texas Instruments LM7705MM/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Related Parts

Texas InstrumentsLM7705MME/NOPB
IC REG SWITCHED CAP INV 8VSSOP / Charge Pump INV -0.233V -35mA 8-Pin VSSOP T/R
Texas InstrumentsLM7705MMX/NOPB
Charge Pump Switching Regulator IC Negative Fixed -0.23V 1 Output 26mA 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Texas InstrumentsLM2660MM
Charge Pump INV/STPUP -1.5V to -5.5V 100mA 8-Pin VSSOP T/R / IC REG SWITCHD CAP INV 8VSSOP
Boost No 560KHz~1.2MHz Adjustable 1 15V 2.6V 5.5V 2.6V MSOP-8 SMD mount,glue mount

Descriptions

Descriptions of Texas Instruments LM7705MM/NOPB provided by its distributors.

Charge Pump No 92KHz Fixed 1 233mV 230mV 5.25V 3V VSSOP-8 SMD mount,glue mount 1.1mm(height)
Charge Pump Switching Regulator IC Negative Fixed -0.23V 1 Output 26mA 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Charge Pump, Inverting, -0.232V, Vssop-8; Output Type:Fixed; Input Voltage Min:3V; Input Voltage Max:5.25V; Dc/Dc Converter Ic Case:Vssop; No. Of Pins:8Pins; Output Current:26Ma; Fixed Output Voltage Nom.:-232Mv; Adjustable Output Rohs Compliant: Yes |TEXAS INSTRUMENTS LM7705MM/NOPB

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM7705MMNOPB