Texas Instruments LM7341MF

AMP, R-R I/O, 4.6MHZ, 30V, SOT23-5; No. of Amplifiers: 1; Gain, Bandwidth -3dB: 4.6MHz; Slew Rate: 1.9V/µs; Voltage,...

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM7341MF.

National Semiconductor

Datasheet20 pages18 years ago

Arrow Electronics

CAD Models

Download Texas Instruments LM7341MF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Texas Instruments LM7341MF provided by its distributors.

AMP, R-R I/O, 4.6MHZ, 30V, SOT23-5; No. of Amplifiers:1; Gain, Bandwidth -3dB:4.6MHz; Slew Rate:1.9V/µs; Voltage, Supply Min:2.7V; Voltage, Supply Max:32V; Termination Type:SMD; Case Style:SOT-23; No. of Pins:5; Operating Temperature;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.