IC, OP AMP, DUAL, R/R, 30V, 8MSOP; Op Amp Type:High Current; No. of Amplifiers:2; Bandwidth:7.5MHz; Slew Rate:15.2V/µs; Supply Voltage Range:2.5V to 32V; Amplifier Case Style:MSOP; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Amplifier Type:Rail - Rail; Base Number:332; Gain Bandwidth:19.9MHz; Gain Bandwidth:19.3MHz; I/O Type:Rail-Rail I/O; Input Offset Voltage Max:4mV; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Output Current + Max:55mA; Package / Case:MSOP; Slew Rate:12V/µs; Supply Current:1.5mA; Supply Voltage + Nom:32V; Supply Voltage Max:32V; Supply Voltage Min:2.5V; Termination Type:SMD
Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names: