Texas Instruments LM5085EVAL/NOPB

300kHz Non-Isolated DC/DC Converter, 1: 1, 5V In, 55V Out, 5.5V Vctrl, Board Mount, 78.74mm × 38.1mm
$ 127.95

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM5085EVAL/NOPB.

Farnell

Datasheet14 pages13 years ago

Arrow Electronics

Inventory History

3 month trend:
+14.29%

Descriptions

Descriptions of Texas Instruments LM5085EVAL/NOPB provided by its distributors.

300kHz Non-Isolated DC/DC Converter, 1:1, 5V In, 55V Out, 5.5V Vctrl, Board Mount, 78.74mm × 38.1mm
EVAL BOARD, BUCK SWITCHING CONTROLLER; Silicon Fabricant: Texas Instruments; Nombre de noyau de silicium: LM5085; Type de kit d'application: Gestion d'alimentation; Application Sous Type: Contrôleur Buck; Contenu du kit: Cart
Eval Board, Buck Switching Controller; Silicon Manufacturer:Texas Instruments; Silicon Core Number:Lm5085; Kit Application Type:Power Management; Application Sub Type:Buck Controller; Kit Contents:Evaluation Board Lm5085; Product Rohs Compliant: Na |TEXAS INSTRUMENTS LM5085EVAL/NOPB

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM5085EVAL/NOPB .
  • LM5085EVAL/NOPB.
  • LM5085EVALNOPB