Texas Instruments LM5072MH-50

Integrated 100V Power Over Ethernet PD Interface and PWM Controller with Aux Support 16-HTSSOP -40 to 125

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM5072MH-50.

Texas Instruments

Datasheet32 pages13 years ago

National Semiconductor

Newark

iiiC

DigiKey

CAD Models

Download Texas Instruments LM5072MH-50 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Texas Instruments LM5072MH-50 provided by its distributors.

Integrated 100V Power Over Ethernet PD Interface and PWM Controller with Aux Support 16-HTSSOP -40 to 125
Hot Swap Controller 1-CH 15V 16-Pin TSSOP EP Rail
0.8 A SWITCHING CONTROLLER 645 kHz SWITCHING FREQ-MAX PDSO16
DUAL GULL WING Contains Lead Surface Mount power over ethernet controller -40C~125C 645kHz 25W 9V~70V
IC POE CNTRL 1 CHANNEL 16HTSSOP
IC REG LINEAR 1.5V 250MA 6WSON
IC, POE COMBO 100V, POWERWISE; Primary Input Voltage:100V; No. of Outputs:1; Voltage Regulator Case Style:TSSOP; No. of Pins:16; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Base Number:5072; Frequency:1000000Hz; IC Generic Number:5072; Input Voltage Max:70V; Input Voltage Min:9V; Logic Function Number:5072; On Resistance Rds(on):0.7ohm; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Output Current Max:800mA; Output Voltage Max:1.25V; Output Voltage Min:1.25V; Package / Case:TSSOP; Supply Voltage Max:15V; Supply Voltage Min:8V; Termination Type:SMD; Voltage Regulator Type:Switching, Step Down (Buck), Step Up (Boost), Forward, Flyback; Voltage Vcc:15V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM5072MH50