Texas Instruments LM5045MH

Current Mode PWM Controller 2A 100kHz to 2000kHz 28-Pin HTSSOP EP Rail

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM5045MH.

Augswan

Datasheet49 pages4 years ago

Farnell

National Semiconductor

Descriptions

Descriptions of Texas Instruments LM5045MH provided by its distributors.

Current Mode PWM Controller 2A 100kHz to 2000kHz 28-Pin HTSSOP EP Rail
Full-Bridge PWM Controller with Integrated MOSFET Drivers
SWITCHING CONTROLLER 540 kHz SWITCHING FREQ-MAX PDSO28
CTLR, FULL BRIDGE, PWM, 28TSSOP; Input Voltage:100V; Supply Voltage Range:14V to 100V; Digital IC Case Style:TSSOP; No. of Pins:28; Frequency:2MHz; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011) ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.