Texas Instruments LM5035CSQ/NOPB

LM5035 Half-Bridge Cut Tape (CT) e3 DC to DC switching controller 13ns 4mA 800mum 15V
$ 3
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM5035CSQ/NOPB.

Farnell

Datasheet35 pages13 years ago

Texas Instruments

element14

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-1.05%

CAD Models

Download Texas Instruments LM5035CSQ/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM5035CSQ/NOPB.

Related Parts

Texas InstrumentsTPS40101RGER
DC DC Cntrlr Single-OUT Sync Buck 4.5V to 18V Input 24-Pin VQFN EP T/R
Texas InstrumentsLM5035BSQX/NOPB
LM5035 Half-Bridge Tape & Reel (TR) e3 DC to DC switching controller 13ns 2A 800mum 48V
Texas InstrumentsUCC28950PWR
Soft Sw PWM Cntrlr 1-OUT Phase Shifted Full Bridge Controller 12V 1MHz 24-Pin TSSOP T/R

Descriptions

Descriptions of Texas Instruments LM5035CSQ/NOPB provided by its distributors.

LM5035 Half-Bridge Cut Tape (CT) e3 DC to DC switching controller 13ns 4mA 800mum 15V
PWM controller with Integrated half-bridge and 5V SyncFET Drive output with Increased max duty cycle 24-WQFN -40 to 125
Switching Controller, Voltage-mode, 0.1A, 2000kHz Switching Freq-Max
Half-Bridge Yes 200KHz,500KHz Transistor Driver 1 15V 8V 105V 105V QFN SMD mount,glue mount 5mm*4mm*800μm
Voltage Mode PWM Controller 2A 24-Pin LLP EP T/R
IC REG CTRLR HALF-BRIDGE 24WQFN
AC-DC Controller And Voltage Regulator
1/2 bridge PWM with SR control
LM5035C PWM CONTROLLER WITH INTE
IC PWM BUCK BST INV ISO VM 24LLP
IC, PWM CONTROLLER, 105V, LLP-24; Input; IC, PWM CONTROLLER, 105V, LLP-24; Input Voltage:105V; Output Current:2A; Supply Voltage Range:13V to 105V; Digital IC Case Style:LLP; No. of Pins:24; Frequency:1MHz; Operating Temperature Range:-40°C to +125°C; MSL:MSL 1 - Unlimited

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM5035CSQNOPB