Texas Instruments LM5032MTC

High Voltage Dual Interleaved Current Mode Controller 16-TSSOP -40 to 125

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM5032MTC.

Texas Instruments

Datasheet28 pages13 years ago

Arrow Electronics

National Semiconductor

iiiC

CAD Models

Download Texas Instruments LM5032MTC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Texas Instruments LM5032MTC provided by its distributors.

High Voltage Dual Interleaved Current Mode Controller 16-TSSOP -40 to 125
LM5032 Forward Converter Tube e0 DC to DC switching controller 10ns 2.5A 5mm 100V
Current Mode PWM Controller 2.5A 16-Pin TSSOP Rail
IC REG CTRLR FWRD CONV 16TSSOP
PWM CONTROLLER DUAL FWD, SMD, 5032; Controller type:PWM; Voltage, input max:100V; Voltage, output max:3.3V; Current, output max:1.5A; Output type:Voltage; Frequency:600kHz; Voltage, supply min:8V; Termination Type:SMD; Case style:TSSOP; Pins, No. of:16; Temperature, operating range:-40°C to +125°C; Temp, op. max:125°C; Temp, op. min:-40°C; Base number:5032; IC Generic number:5032; Logic function number:5032; Voltage, supply max:15V; Voltage, input min:13V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.