Texas Instruments LM4952TS

Audio Amp Speaker 2-CH Stereo 3.8W Class-AB 10-Pin(9+Tab) TO-263 Rail

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM4952TS.

National Semiconductor

Datasheet22 pages14 years ago

iiiC

CAD Models

Download Texas Instruments LM4952TS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Texas Instruments LM4952TS provided by its distributors.

Audio Amp Speaker 2-CH Stereo 3.8W Class-AB 10-Pin(9+Tab) TO-263 Rail
3.1W Stereo-SE Audio Power Amplifier with DC Volume Control
Volume Control Circuit, 2 Channel(s), PSSO9
AMP, AUDIO, STEREO 3.1W, SMD, 4952; No. of Channels:2; Output Power:3.1W; Supply Voltage Range:9.6V to 16V; THD + N:0.08% @ 800mW, VDD=12V; Load Impedance:4ohm; Operating Temperature Range:-40°C to +85°C; Amplifier Case Style:TO-263; No. of Pins:9; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2011); Amplifier Type:Power; Base Number:4952; IC Generic Number:4952; Load Impedance Min:4ohm; Logic Function Number:4952; No. of Amplifiers:2; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Power Pout:3.1W @ 4ohm; Package / Case:TO-263 (D2-Pak); Power Rating RMS:3.1W; Supply Voltage + Nom:12V; Supply Voltage Max:16V; Supply Voltage Min:9.6V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.