Texas Instruments LM4950TSX/NOPB

Audio Amp Speaker 1-CH Mono/2-CH Stereo 7.5W/3.1W Class-AB 10-Pin (9+Tab) TO-263 T/R
$ 1.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM4950TSX/NOPB.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet30 pages13 years ago
Technical Drawing2 pages13 years ago

Upverter

element14 APAC

Arrow Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-16.90%

CAD Models

Download Texas Instruments LM4950TSX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 18 hours ago)

Related Parts

Texas InstrumentsLM4940TSX/NOPB
6-W, stereo, 10- to 16-V, analog input Class-AB audio amplifier 9-DDPAK/TO-263 -40 to 85
Texas InstrumentsLM4952TSX/NOPB
3.1-W, stereo, 9.6- to 16-V, analog input Class-AB audio amplifier 9-DDPAK/TO-263 -40 to 85
Texas InstrumentsLM4755TSX/NOPB
Audio Amp Speaker 2-CH Stereo 11W Class-AB 10-Pin (9+Tab) TO-263 T/R

Descriptions

Descriptions of Texas Instruments LM4950TSX/NOPB provided by its distributors.

Audio Amp Speaker 1-CH Mono/2-CH Stereo 7.5W/3.1W Class-AB 10-Pin (9+Tab) TO-263 T/R
3.1-W, mono, 9.6- to 16-V, analog input Class-AB audio amplifier 9-DDPAK/TO-263 -40 to 85
Texas Instruments audio amplifier, SOICencapsulation, 9Pin, 7.5Wmax_power
7.5W MONO-BTL OR 3.1W STEREO AUDIO POWER AMPLIFIER Audio Amplifier, 7.5W, 2 Channel(s), 1 Func, PSSO9
IC,LM4950TSX/NOPB,3W STEREO/6W MONO AUDIO AMP <AZ
Monaural AB Class Amplifier TO-263-9 Audio Amplifiers ROHS
e3 LM4950 Tape & Reel (TR) Depop Short-Circuit and Thermal Protection Shutdown audio amplifier 30mV 4.572mm 7.5W x 1 @ 8Ohm; 3.1W x 2 @ 4Ohm 5A
AUDIO PREAMPLIFIER, CLASS AB, TO-263-9; Puissance de sortie: 7.5W; Classe d'amplificateur audio: AB; Nbre de voies: 2 voies; Gamme de tension d'alimentation: 9.6V à 16V; Type de boîtier d'amplificateur: TO-263; Nombre de broc
Audio Preamplifier, Class Ab, To-263-9; Output Power:7.5W; Amplifier Class:Ab; No. Of Channels:2 Channel; Supply Voltage Range:9.6V To 16V; Amplifier Case Style:To-263; No. Of Pins:9Pins; Load Impedance:8Ohm; Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS LM4950TSX/NOPB

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM4950TSX/NOPB .
  • LM4950TSXNOPB