Texas Instruments LM49350RL

High Performance Audio Codec Sub-System with a Ground-Referenced Stereo Headphone Amplifier

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM49350RL.

Farnell

Datasheet108 pages10 years ago
Datasheet104 pages18 years ago

iiiC

National Semiconductor

CAD Models

Download Texas Instruments LM49350RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Texas Instruments LM49350RL provided by its distributors.

High Performance Audio Codec Sub-System with a Ground-Referenced Stereo Headphone Amplifier
LM49350RL MALAYSIA BGA
AUDIO CODEC SUBSYSTEM, 36MICRO SMDXT; Audio CODEC Type:Stereo; No. of ADCs:2; No. of DACs:2; ADC / DAC Resolution:24bit; ADCs / DACs Signal to Noise Ratio:100dB; Sampling Rate:192kHz; Interface Type:I2C; Supply Voltage Range:1.6V to 5.5V; Operating Temperature Range:-40°C to +85°C; Audio IC Case Style:µBump; No. of Pins:36; SVHC:No SVHC (20-Jun-2011); Base Number:49350; Interface:I2C, I2S, PCM; Interface Type:Serial, I2C; No. of ADC/DACs:4; Package / Case:Bump Micro; Sample Rate:192kHz; Sample Rate:8kHz to 192kHz; Supply Voltage Max:5.5V; Supply Voltage Min:2.7V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.