Texas Instruments LM4752T/NOPB

IC AMP CLASS AB STER 11W TO220-7 Amplifier IC 2-Channel (Stereo) Class AB TO-220-7
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM4752T/NOPB.

Farnell

Datasheet22 pages18 years ago

DigiKey

Arrow Electronics

CAD Models

Download Texas Instruments LM4752T/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Texas Instruments LM4752T/NOPB provided by its distributors.

IC AMP CLASS AB STER 11W TO220-7 Amplifier IC 2-Channel (Stereo) Class AB TO-220-7
Audio Amp Single Speaker 2 Channel Stereo 7 Watt Class-AB 7-Pin 7 +Tab TO-220 Rail
Audio Power Amplifier IC; Load Impedance Min:4ohm; Amplifier Class:AB; Bandwidth Max:65GHz; No. of Amplifiers:1; Offset Voltage:90mV; Output Power, Pout:10W; Package/Case:7-TO-220; Peak Reflow Compatible (260 C):Yes; Slew Rate:2V/us RoHS Compliant: Yes
AMP, AUDIO POWER, MONO; Channels, No. of:2; Power, RMS:11W; Impedance, Load Min:4ohm; Voltage, Supply Min:9V; Voltage, Supply Max:40V; Case Style:TO-220; Pins, No. of:7; Temperature, Operating Range:-40°C to +85°C; Amplifiers, No. of:1; Bandwidth:65GHz; Slew Rate:2V/µs; Termination Type:Through Hole; Voltage, Input Offset Max:90mV

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM4752TNOPB