Texas Instruments LM4673SD

SMD/SMT RoHS Compliant Surface Mount AUDIO AMPLIFIER audio amplifier 4Ohm 85C 20kHz 70dB

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM4673SD.

Farnell

Datasheet28 pages10 years ago
Datasheet26 pages14 years ago

element14 APAC

iiiC

National Semiconductor

CAD Models

Download Texas Instruments LM4673SD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsLM4673SDX/NOPB
Filterless, 2.65W, Mono, Class D Audio Power Amplifier 8-WSON -40 to 85
Texas InstrumentsLM4673SD/NOPB
Monaural 2.65Wx1@4Ω Class D Amplifier WSON-8-EP(3x3) Audio Amplifiers ROHS
Texas InstrumentsLM4673TM/NOPB
2.65-W, mono, analog input Class-D speaker amp 9-DSBGA -40 to 85
STMicroelectronicsTS4962IQT
3W filter-free Class D audio power amplifier with active low standby mode, QFN-8, Tape and Reel
Audio Power Amplifier, Class D, 2.65 W, Filterless, Mono 2.65 W Mono Class D Audio Amplifier
Analog DevicesMAX98300ETA+T
Audio Amp Speaker 1-CH Mono 2.6W Class-D 8-Pin TDFN EP T/R

Descriptions

Descriptions of Texas Instruments LM4673SD provided by its distributors.

SMD/SMT RoHS Compliant Surface Mount AUDIO AMPLIFIER audio amplifier 4Ohm 85C 20kHz 70dB
Audio Amp Speaker 1-CH Mono 2.65W Class-D 8-Pin WSON EP T/R
Filterless, 2.65W, Mono, Class D Audio Power Amplifier
AUDIO AMP, MONO CLASS D, POWERWISE; Amplifier Class:D; No. of Channels:1; Output Power:2.65W; Supply Voltage Range:2.4V to 5.5V; THD + N:0.03% @ 100mW, VDD=5V; Load Impedance:4ohm; Operating Temperature Range:-40°C to +85°C; Amplifier Case Style:LLP; No. of Pins:8; SVHC:No SVHC (19-Dec-2011); Amplifier Type:Power; Audio Power Amplifier Type:Class D; Base Number:4673; Load Impedance Min:4ohm; No. of Amplifiers:1; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Power Pout:2.65W @ 4ohm; Package / Case:LLP; Power Rating RMS:2.65W; Supply Voltage + Nom:5.5V; Supply Voltage Max:5.5V; Supply Voltage Min:2.4V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.