What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments LM431CIM3X

2%, 1%, or 0.5% accuracy, adjustable precision Zener shunt regulator 3-SOT-23 -40 to 85
$ 0.615
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM431CIM3X.

Texas Instruments

Technical Drawing4 pages3 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages9 years ago
Technical Drawing2 pages9 years ago
Datasheet23 pages11 years ago
Datasheet20 pages13 years ago
Technical Drawing2 pages21 years ago

National Semiconductor

Augswan

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LM431CIM3X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsLM431CCM3/NOPB
IC VREF SHUNT ADJ SOT23-3 / V-Ref Adjustable 2.495V to 37V 100mA 3-Pin SOT-23 T/R
Texas InstrumentsLM431CCM3X
2%, 1%, or 0.5% accuracy, adjustable precision Zener shunt regulator 3-SOT-23 0 to 70
Texas InstrumentsLM431CCM3
Voltage Reference, Precision, Shunt - Adjustable, LM431 Series, 2.5V to 36V, SOT-23-3
Voltage Reference, Precision, Shunt Programmable, 2.482 V to 2.508 V, 3 Pins, SOT-23
Diodes Inc.TL431BSA-7
Voltage Reference, Precision, Shunt - Adjustable, TL431 Series, 2.495V to 36V, SOT-23-3
Diodes Inc.TL432BSA-7
Voltage Reference, Precision, Shunt - Adjustable, TL432 Series, 2.495V to 36V, SOT-23-3

Descriptions

Descriptions of Texas Instruments LM431CIM3X provided by its distributors.

2%, 1%, or 0.5% accuracy, adjustable precision Zener shunt regulator 3-SOT-23 -40 to 85
V-Ref Adjustable 2.495V to 37V 100mA 3-Pin SOT-23 T/R
Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BIPolar, PDSO3
LM431 Adjustable Precision Zener Shunt Regulator | IC VREF SHUNT ADJ SOT23-3
The LM431 is a 3-terminal adjustable shunt regulator with guaranteed temperature stability over the entire temperature range of operation. It is now available in a chip sized package (4-Bump micro SMD) using National's micro SMD package technology. The output voltage may be set at any level greater than 2.5V (VREF) up to 36V merely by selecting two external resistors that act as a voltage divided network. Due to the sharp turn-on characteristics this device is an excellent replacement for many zener diode applications.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.