What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments LM4140BCM-4.1/NOPB

IC VREF SERIES 4.096V 8SOIC / V-Ref Precision 4.096V 8mA 8-Pin SOIC Tube
$ 3.926
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM4140BCM-4.1/NOPB.

Farnell

Datasheet23 pages11 years ago
Datasheet23 pages10 years ago
Datasheet23 pages11 years ago
Datasheet21 pages13 years ago

Texas Instruments

Newark

element14

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+1.05%

CAD Models

Download Texas Instruments LM4140BCM-4.1/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM4140BCM-4.1/NOPB.

Related Parts

Texas InstrumentsLM4140CCM-4.1/NOPB
V-Ref Precision 4.096V 8mA 8-Pin SOIC N Rail
Texas InstrumentsLM4140ACM-4.1/NOPB
230¦ÌA Fixed 8mA 4.096V 1.8V 4.096V 5.5V 195mV 35ppm/mA 200ppm/V SOIC-8 4.9mm*3.9mm*1.45mm
Texas InstrumentsLM4140ACM-4.1
High Precision Low Noise Low Dropout Voltage Reference | IC VREF SERIES 4.096V 8SOIC

Descriptions

Descriptions of Texas Instruments LM4140BCM-4.1/NOPB provided by its distributors.

IC VREF SERIES 4.096V 8SOIC / V-Ref Precision 4.096V 8mA 8-Pin SOIC Tube
0.1% 3-ppm/°C precision micropower low-dropout series voltage reference with enable pin 8-SOIC 0 to 70
IC, SM, VOLT REF, 0.1%, 6PPM; Voltage, reference:4.1V; Case style:SOIC; Termination Type:Direct Mount; Base number:4140; Pins, No. of:8; Temp. coeff, +:6ppm/°C
IC, LDO SERIES V-REF, 4.096V 0.1% 8-SOIC; Input Voltage:4.3V to 5.5V; Reference Voltage:4.096V; Reference Voltage Tolerance:20mV; Temperature Coefficient:6ppm/°C; Voltage Reference Case Style:SOIC; No. of Pins:8
Voltage Reference; Termination Type:Direct Mount; Package/Case:8-SOIC; No. of Pins:8; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Reference Volt Tolerance ± mV:20mV; Reference Volt Tolerance ±%:0.1% ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM4140BCM-4.1NOPB
  • LM4140BCM4.1/NOPB
  • LM4140BCM4.1NOPB