What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments LM3S101-IRN20-C2

Stellaris Microcontroller 28-SOIC -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM3S101-IRN20-C2.

Texas Instruments

Datasheet438 pages14 years ago

CAD Models

Download Texas Instruments LM3S101-IRN20-C2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Texas Instruments LM3S101-IRN20-C2 provided by its distributors.

Stellaris Microcontroller 28-SOIC -40 to 85
32-BIT FLASH RISC MICROCONTROLLER PDSO28
32-Bit Microcontroller IC; Controller Family/Series:(ARM Cortex) Stellaris 100; Memory Size, Flash:8KB; Memory Size, RAM:2KB; No. of I/O Pins:18; No. of Timers:2; Clock Speed:20MHz; Interface:SSI, UART; Supply Voltage Min:3V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM3S101IRN20C2