Texas Instruments LM393

Comparator Dual DIE
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM393.

Texas Instruments

Datasheet21 pages18 years ago

CAD Models

Download Texas Instruments LM393 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Texas Instruments LM393 provided by its distributors.

Comparator Dual DIE
these devices consist of two independent voltage comparators that are designed to operate from a single power supply over a wide range of voltages. operation from dual supplies also is possible as long as the difference between the two supplies is 2 v to 36 v and vcc is at least 1.5 v more positive than the input common-mode voltage. current drain is independent of the supply voltage. the outputs can be connected to other open-collector outputs to achieve wired-and relationships. the lm193 is characterized for operation from 55c to 125c. the lm293 and lm293a are characterized for operation from 25c to 85c. the lm393 and lm393a are characterized for operation from 0c to 70c. view all in datasheet

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM 393
  • LM-393
  • LM393.