Texas Instruments LM385BXZ

V-Ref Adjustable 1.24V to 5.3V 20mA 3-Pin TO-92 Box

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM385BXZ.

Augswan

Datasheet28 pages4 years ago

National Semiconductor

iiiC

DigiKey

element14 APAC

CAD Models

Download Texas Instruments LM385BXZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Texas Instruments LM385BXZ provided by its distributors.

V-Ref Adjustable 1.24V to 5.3V 20mA 3-Pin TO-92 Box
LM185/LM285/LM385 Adjustable Micropower Voltage References
IC, ADJUSTABLE, VOLT REF; Topology:Shunt, Adjustable; Reference Voltage:1.24V; Reference Voltage Tolerance:2mV; Temperature Coefficient:30ppm/°C; Voltage Reference Case Style:TO-92; No. of Pins:3; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Base Number:385; Diode Type:Voltage Reference; Forward Voltage VF Max:5.3V; Junction Temperature Tj Max:70°C; Junction Temperature Tj Min:0°C; Logic Function Number:385; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Output Current Max:20mA; Package / Case:TO-92; Reference Voltage & Age Tolerance:2%; Temperature Coeff. +:30ppm/°C; Termination Type:Through Hole; Tolerance:2.0%; Voltage Regulator Type:Shunt, Adjustable

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.