Texas Instruments LM3553SDEV

1.2A Dual Flash LED Driver System with I2C Compatible Interface
$ 184.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM3553SDEV.

Texas Instruments

Official datasheet0 pages0 years ago

Newark

National Semiconductor

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Descriptions

Descriptions of Texas Instruments LM3553SDEV provided by its distributors.

1.2A Dual Flash LED Driver System with I2C Compatible Interface
LM3553 LED Driver Evaluation Board
Evaluation Board, Boost Led Driver; Device Topology:boost (Step Up); No. Of Outputs:2Outputs; Output Current:1.2A; Output Voltage:4.98V; Input Voltage Min:2.7V; Input Voltage Max:5.5V; Core Chip:lm3553; Dimming Control Type:- Rohs Compliant: Na

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.