Texas Instruments LM3525MX-L

Single Port USB Power Switch and Over-Current Protection | IC POWER SW USB SGL PORT 8-SOIC

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM3525MX-L.

Texas Instruments

Datasheet17 pages13 years ago

National Semiconductor

iiiC

CAD Models

Download Texas Instruments LM3525MX-L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Texas Instruments LM3525MX-L provided by its distributors.

Single Port USB Power Switch and Over-Current Protection | IC POWER SW USB SGL PORT 8-SOIC
USB Power SW Hi Side Single 5.5V 2.25A 8-Pin SOIC N T/R
IC PWR SWITCH P-CHAN 1:1 8SOIC
Tape & Reel (TR) LM3525 Current Limiting (Fixed) Over Temperature UVLO e0 power distribution switch 4.9mm 2.7V 500mA 80m Ohm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.