What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments LM340SX-12/NOPB

80dB(120Hz) 8mA Fixed 1.5A 1 12V 14.6V 12V 35V 2V@ 1A 120mV 120mV DDPAK, TO-263-3 , 4.83mm
$ 0.952
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM340SX-12/NOPB.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet29 pages11 years ago
Technical Drawing2 pages12 years ago
Datasheet28 pages12 years ago
Datasheet28 pages13 years ago
Datasheet29 pages13 years ago

Upverter

Verical

element14 APAC

Augswan

Inventory History

3 month trend:
+40.34%

CAD Models

Download Texas Instruments LM340SX-12/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsLM340S-12/NOPB
Pwr Sply Func, Voltage Regulator, Positive Voltage Out, TO-263,IS 6mA, VO 12V, IO 1A
Texas InstrumentsLM340S-12
3-TERMINAL POSITIVE VOLTAGE REGULATOR Fixed Positive Standard Regulator, 12VBIPolar, PSSO3
Texas InstrumentsLM2940S-10/NOPB
1-A, 26-V, high-PSRR, low-dropout voltage regulator 3-DDPAK/TO-263 -40 to 125

Descriptions

Descriptions of Texas Instruments LM340SX-12/NOPB provided by its distributors.

80dB(120Hz) 8mA Fixed 1.5A 1 12V 14.6V 12V 35V 2V@ 1A 120mV 120mV DDPAK,TO-263-3 , 4.83mm
LINEAR VOLT REG, 12V, 1.5A, TO-263-5; Tension de sortie fixe Nom.: 12V; Tension de sortie ajustable min: -; Tension de sortie ajustable max.: -; Tension, entrée min.: 7.5V; Tension, entrée max..: 35V; Gamme de produit: 12V 1.5
LINEAR Voltage Regulators, 12V, 1.5A, TO-263-5; Fixed Output Voltage Nom.:12V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Input Voltage Min:7.5V; Input Voltage Max:35V; Product Range:12V 1.5A Linear Voltage Regulators; Output Current:1.5A; Output Type:Fixed; Linear Regulator Case Style:TO-263; No. of Pins:3Pins; Operating Temperature Min:0°C; Operating Temperature Max:125°C; Automotive Qualification Standard:-; MSL:MSL 3 - 168 hours; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM340SX-12-NOPB
  • LM340SX-12/NOPB .
  • LM340SX-12NOPB
  • LM340SX12/NOPB
  • LM340SX12NOPB