Texas Instruments LM3407MY

Conv DC-DC 4.5V to 30V Step Down Single-Out 0.45V to 27V 0.35A 8-Pin HVSSOP EP T/R

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM3407MY.

element14 APAC

Datasheet22 pages13 years ago

Farnell

Arrow Electronics

National Semiconductor

CAD Models

Download Texas Instruments LM3407MY symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Texas Instruments LM3407MY provided by its distributors.

Conv DC-DC 4.5V to 30V Step Down Single-Out 0.45V to 27V 0.35A 8-Pin HVSSOP EP T/R
BUCK SW CONVERTER, 350MA, POWERWISE; Primary Input Voltage:30V; No. of Outputs:1; Output Current:350mA; Voltage Regulator Case Style:MSOP; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (20-Jun-2011); Adjustable Output Voltage Max:27V; Adjustable Output Voltage Min:0.45V; Base Number:3407; Frequency:1MHz; Input Voltage Max:30V; Input Voltage Min:4.5V; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Output Current Max:350mA; Output Voltage Max:27V; Output Voltage Min:0.45V; Package / Case:MSOP; Supply Voltage Max:30V; Supply Voltage Min:4.5V; Switch Output Current Isw Max:350mA; Termination Type:SMD; Voltage Regulator Type:Floating Buck Switching

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.