What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments LM3404MA

1.0A Constant Current Buck Regulator for High Power LED Drivers 8-SOIC -40 to 125

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM3404MA.

National Semiconductor

Datasheet30 pages14 years ago
Datasheet24 pages17 years ago

Farnell

element14 APAC

iiiC

Newark

CAD Models

Download Texas Instruments LM3404MA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Texas Instruments LM3404MA provided by its distributors.

1.0A Constant Current Buck Regulator for High Power LED Drivers 8-SOIC -40 to 125
LED Driver 1Segment 9V/12V/15V/18V/24V Automotive 8-Pin SOIC Tube
DRIVER, LED, 1A, POWERWISE, SO-8, 3404; LED Driver Application:Automotive, Industrial Lighting; Topology:Buck; No. of Outputs:1; Output Current:1.2A; Output Voltage:40V; Input Voltage:6V to 42V; Dimming Control Type:PWM; Operating Temperature Range:-40°C to +125°C; Driver Case Style:SOIC; Switching Frequency:1MHz; Base Number:3404; Device Marking:LM3404MA; Device Type:LED; Interface Type:Serial, Parallel; LED Display Type:LED; No. of Pins:8; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Package / Case:SO; Supply Voltage Max:42V; Supply Voltage Min:6V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM3404MA .