What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments LM3404HVMA

1.0A Constant Current Buck Regulator for High Power LED Drivers 8-SOIC -40 to 125

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM3404HVMA.

National Semiconductor

Datasheet30 pages14 years ago

iiiC

Descriptions

Descriptions of Texas Instruments LM3404HVMA provided by its distributors.

1.0A Constant Current Buck Regulator for High Power LED Drivers 8-SOIC -40 to 125
LED DRVR 1Segment 9V/12V/15V/18V/24V 8-Pin SOIC N Tube
DRIVER, LED, 1A HV, POWERWISE, SO-8; Driver IC Type:LED; LED Display Type:LED; Interface Type:Serial, Parallel; Voltage, Supply Min:6V; Voltage, Supply Max:42V; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; Base Number:3404; Case Style:SO; Temp, Op. Max:125°C; Temp, Op. Min:-40°C; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.