Texas Instruments LM3401MM

LED Driver 1Segment 5V/9V/12V/15V/18V/24V 8-Pin VSSOP T/R

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM3401MM.

Newark

Datasheet27 pages11 years ago

element14 APAC

Farnell

National Semiconductor

iiiC

CAD Models

Download Texas Instruments LM3401MM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Texas Instruments LM3401MM provided by its distributors.

LED Driver 1Segment 5V/9V/12V/15V/18V/24V 8-Pin VSSOP T/R
IC LED DRVR CTRLR DIM 1A 8VSSOP
CONTROLLER, PFET, POWERWISE, MINI SOIC8; LED Driver Application:Battery Charger; Topology:Buck; No. of Outputs:1; Output Current:410mA; Output Voltage:35V; Input Voltage:4.5V to 35V; Dimming Control Type:PWM; Operating Temperature Range:-40°C to +125°C; Driver Case Style:MSOP; Switching Frequency:1.5MHz; SVHC:No SVHC (20-Jun-2011); Base Number:3401; Device Type:LED; Input Voltage Max:35V; LED Display Type:LED; No. of Pins:8; Output Current Max:1A; Supply Voltage Max:35V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM 3401MM
  • LM-3401MM