Texas Instruments LM3205TL/NOPB

650mA Miniature, Adjustable, Step-Down DC-DC Converter for RF Power Amplifiers 8-DSBGA -30 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM3205TL/NOPB.

Texas Instruments

Datasheet28 pages12 years ago
Datasheet24 pages13 years ago
Datasheet22 pages13 years ago
Datasheet20 pages14 years ago

CAD Models

Download Texas Instruments LM3205TL/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsLM3218SEX/NOPB
Buck Converter, Adjustable, 2MHz, 3.6V-5.5V In, 800mV-2.7V Out, SMD, 3mm × 2.5mm × 1.15mm
Texas InstrumentsLM3208TL/NOPB
650mA Miniature, Adjustable, Step-Down DC-DC Converter for F Power Amplifiers 8-DSBGA -30 to 85
Texas InstrumentsLM3205TLX/NOPB
Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 0.8V to 3.6V 0.65A 8-Pin DSBGA T/R
FAN5358 Series 5.5 V 500 mA 2 MHz Buck SMT Switching Regulator - SOT-363
RoHS Compliant Fixed Positive DUAL Switching Regulator IC -40C~85C TA 2MHz 500mA 1.25mm
RoHS Compliant Fixed Positive DUAL Switching Regulator IC -40C~85C TA 2MHz 500mA 1.25mm

Descriptions

Descriptions of Texas Instruments LM3205TL/NOPB provided by its distributors.

650mA Miniature, Adjustable, Step-Down DC-DC Converter for RF Power Amplifiers 8-DSBGA -30 to 85
Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 0.8V to 3.6V 0.65A 8-Pin DSBGA T/R
BUCK CONVERTER, RF POWER AMP, 3205; Voltage regulator type:Switching, Step Down (Buck); Voltage, input max:5.5V; Voltage, output max:3.6V; Current, output max:650mA; Termination Type:SMD; Temperature, operating range:-30°C to +85°C; Temp, op. max:85°C; Temp, op. min:-30°C; Base number:3205; Case style:Bump Micro SMD; IC Generic number:3205; Logic function number:3205; Pins, No. of:8; Voltage, input min:2.7V; Voltage, output:3.6V; Voltage, output min:0.8V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM3205TLNOPB