Texas Instruments LM309H

1A 5V output linear regulator / LDO in hermetic packages 3-TO 0 to 125
$ 16.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM309H.

Texas Instruments

Technical Drawing2 pages13 years ago
Official datasheet0 pages0 years ago

National Semiconductor

HQonline

iiiC

B+D Enterprises

Inventory History

3 month trend:
-0.17%

CAD Models

Download Texas Instruments LM309H symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsLM309H/NOPB
1A 5V output linear regulator / LDO in hermetic packages 3-TO 0 to 125
Texas InstrumentsLM109H/NOPB
Extended Temperature 1A 5V Output Linear Regulator / LDO 3-TO -55 to 150
Texas InstrumentsLM109H
Extended Temperature 1A 5V Output Linear Regulator / LDO 3-TO -55 to 150

Descriptions

Descriptions of Texas Instruments LM309H provided by its distributors.

1A 5V output linear regulator / LDO in hermetic packages 3-TO 0 to 125
LM309 Box Through Hole Over Temperature voltage regulator linear 1.95V 0m 1A 0C~125C
Standard Regulator Pos 5.05V 1A 3-Pin TO-CAN Bulk
Fixed Positive Standard Regulator, 5V, BIPolar, MBCY3
5-Volt Regulator | IC REG LINEAR 5.05V 1A TO39-3
Voltage Regulator Fixed Positive 50dB(Min) 5.2mA 1A 1 5.05V 7.1V 5.05V 25V 50mV 50mV TO-3, TO-39-3 TH 4.45mm H
LM309 1A 5V OUTPUT LINEAR REGULA
V REG +5.0V, TO-39-3, 309; Voltage Regulator Type:Positive Fixed; Voltage, Input Max:35V; Voltage, Output Max:5V; Max Output Current:1A; Voltage, Dropout:2.1V; No. of Outputs:1; Voltage, Supply Min:7.4V; Voltage, Supply Max:25V; Termination Type:Through Hole; Case Style:TO-39; No. of Pins:3; Operating Temperature Range:0°C to +125°C; Temp, Op. Max:125°C; Temp, Op. Min:0°C; Base Number:309; IC Generic Number:309; Voltage, Input Min:7.1V; Voltage, Output:5V; Voltage:5V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.