Texas Instruments LM3017LEX/NOPB

High Efficiency Low-Side Controller with True Shutdown 10-WQFN -40 to 125
$ 0.899
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM3017LEX/NOPB.

Texas Instruments

Datasheet33 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet31 pages13 years ago
Technical Drawing2 pages13 years ago
Datasheet15 pages13 years ago

Inventory History

3 month trend:
-3.64%

CAD Models

Download Texas Instruments LM3017LEX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Descriptions

Descriptions of Texas Instruments LM3017LEX/NOPB provided by its distributors.

High Efficiency Low-Side Controller with True Shutdown 10-WQFN -40 to 125
DC DC Cntrlr Single-OUT Boost Controller 5.4V to 18V 10-Pin WQFN EP T/R
Boost No 600KHz Transistor Driver 1 6V~20V 6V 18V 18V WQFN-10 SMD mount,glue mount 2.7mm*2.4mm*800μm
SWITCHING REGULATOR; Temperature Grade: AUTOMOTIVE; Package Code: QCCN; Package Shape: SQUARE; Surface Mount: YES; Maximum Output Voltage: 20 V;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM3017LEXNOPB