What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments LM2940CS-9.0/NOPB

1-A, 26-V, high-PSRR, low-dropout voltage regulator 3-DDPAK/TO-263 0 to 125
$ 1.297
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2940CS-9.0/NOPB.

Newark

Datasheet37 pages11 years ago
Datasheet37 pages10 years ago
Datasheet37 pages10 years ago

Texas Instruments

element14

DigiKey

Inventory History

3 month trend:
-2.70%

CAD Models

Download Texas Instruments LM2940CS-9.0/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM2940CS-9.0/NOPB.

Related Parts

Texas InstrumentsLM2940S-9.0/NOPB
1-A, 26-V, high-PSRR, low-dropout voltage regulator 3-DDPAK/TO-263 -40 to 125
Texas InstrumentsLM2940CSX-12/NOPB
1-A, 26-V, high-PSRR, low-dropout voltage regulator 3-DDPAK/TO-263 0 to 125
Texas InstrumentsLM2940S-8.0/NOPB
1-A, 26-V, high-PSRR, low-dropout voltage regulator 3-DDPAK/TO-263 -40 to 125

Descriptions

Descriptions of Texas Instruments LM2940CS-9.0/NOPB provided by its distributors.

1-A, 26-V, high-PSRR, low-dropout voltage regulator 3-DDPAK/TO-263 0 to 125
LM2940 Tube Surface Mount Over Current Over Temperature Reverse Polarity Short Circuit voltage regulator linear 500mV 4.83mm 1A 0C~125C
Voltage Regulator IC; Voltage Regulator Type:Fixed Positive LDO Linear; Input Voltage Primary Max:26V; Output Voltage Max:9V; Output Current Max:1000mA; Dropout Voltage, Vdo:0.5V; No. of Outputs:1 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2940CS-9.0 NOPB
  • LM2940CS-9.0NOPB
  • LM2940CS9.0/NOPB
  • LM2940CS9.0NOPB