What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments LM2940CS-12/NOPB

1-A, 26-V, high-PSRR, low-dropout voltage regulator 3-DDPAK/TO-263 0 to 125
$ 1.358
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2940CS-12/NOPB.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet36 pages11 years ago
Technical Drawing2 pages12 years ago
Datasheet31 pages13 years ago

Upverter

element14

Farnell

element14 APAC

Inventory History

3 month trend:
-4.25%

CAD Models

Download Texas Instruments LM2940CS-12/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM2940CS-12/NOPB.

Related Parts

Texas InstrumentsLM2940CSX-12/NOPB
1-A, 26-V, high-PSRR, low-dropout voltage regulator 3-DDPAK/TO-263 0 to 125
Texas InstrumentsLM2940S-12/NOPB
1-A, 26-V, high-PSRR, low-dropout voltage regulator 3-DDPAK/TO-263 -40 to 125
Texas InstrumentsLM2940S-12
1-A, 26-V, high-PSRR, low-dropout voltage regulator 3-DDPAK/TO-263 -40 to 125

Descriptions

Descriptions of Texas Instruments LM2940CS-12/NOPB provided by its distributors.

1-A, 26-V, high-PSRR, low-dropout voltage regulator 3-DDPAK/TO-263 0 to 125
LM2940 Tube Surface Mount Over Current Over Temperature Reverse Polarity Short Circuit voltage regulator linear 500mV 4.83mm 1A 0C~125C
IC, V REG, LINEAR, 12V; Primary Input Voltage:17V; Output Voltage Fixed:12V; Dropout Voltage Vdo:500mV; No. of Pins:3; Output Current:1A; Voltage Regulator Case Style:TO-263; Operating Temperature Range:0°C to +125°C; SVHC:No SVHC (19-Dec-2011); Input Voltage Max:26V; No. of Outputs:1; Output Current Max:1A; Output Voltage:12V; Output Voltage Max:12V; Package / Case:TO-263 (D2-Pak); Supply Voltage Max:26V; Supply Voltage Min:13.6V; Termination Type:SMD; Voltage Regulator Type:LDO Fixed Positive

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2940CS-12-NOPB
  • LM2940CS-12/NOPB .
  • LM2940CS-12/NOPB.
  • LM2940CS-12NOPB
  • LM2940CS12/NOPB
  • LM2940CS12NOPB