Texas Instruments LM293H

Low Power Low Offset Voltage Dual Comparator 8-TO-CAN -25 to 85
$ 13.545
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM293H.

Texas Instruments

Technical Drawing3 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages11 years ago
Datasheet29 pages11 years ago
Datasheet24 pages13 years ago
Technical Drawing2 pages19 years ago

National Semiconductor

Farnell

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LM293H symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsLM193H
Comparator; Voltage Comparator; 36V; 0.4 mA (Typ.) Supply; 36V; 660mW; 200; 1.3
Texas InstrumentsLM293H/NOPB
Low Power Low Offset Voltage Dual Comparator 8-TO-CAN -25 to 85
Texas InstrumentsLM193AH/NOPB
Analogue Comparator, Dual, Precision Voltage, 2, 300 ns, 2V to 36V, TO-99, 8
Texas InstrumentsLM193AH
Box LM193 CMOS DTL ECL MOS Open-Collector TTL 0.1muA comparator circuit 100nA 1300ns 9.08mm 3V

Descriptions

Descriptions of Texas Instruments LM293H provided by its distributors.

Low Power Low Offset Voltage Dual Comparator 8-TO-CAN -25 to 85
Box LM293 CMOS DTL ECL MOS Open-Collector TTL ACTIVE (Last Updated: 2days ago) comparator circuit 250nA 1300ns 9.08mm 5mV
500μA 700ns CMOS,DTL,ECL,MOS,Open Collector,TTL 2 2V 36V 5mV@ 30V 250nA@ 5V currency TO-99-8 Through hole mounting 4.7mm(height)
COMPARATOR DUAL CMOS, TO-5-8, 293; No. of Comparators:2; Time, Response:1300ns; Case Style:TO-5; No. of Pins:8; Operating Temperature Range:-25°C to +85°C; Base Number:293; Comparator Features:Dual low Power CMOS; IC Generic Number:293; Logic Function Number:293; Temp, Op. Max:85°C; Temp, Op. Min:-25°C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM293H.