Texas Instruments LM2833XSD/NOPB

Buck Converter, Adjustable, 1.5MHz, 4.5V-5.5V In, 3V Out, SON, SMD, Adhesive Mount, 750μm H
$ 1.487
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2833XSD/NOPB.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet30 pages12 years ago
Datasheet28 pages13 years ago
Technical Drawing2 pages15 years ago

element14

Farnell

Newark

Inventory History

3 month trend:
-3.71%

CAD Models

Download Texas Instruments LM2833XSD/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM2833XSD/NOPB.

Related Parts

Texas InstrumentsLM2833XMY/NOPB
1.5MHz/3MHz 3.0A Step-Down DC-DC Switching Regulator 10-HVSSOP -40 to 125
Texas InstrumentsLMR10530XSD/NOPB
Buck Converter, Adjustable, 1.5MHz, 4.5V-5.5V In, 3V Out, SON, SMD, Adhesive Mount, 750μm H
Texas InstrumentsLM2735XMY/NOPB
520kHz/1.6MHz space efficient boost and SEPIC DC-DC regulator 8-HVSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments LM2833XSD/NOPB provided by its distributors.

Buck Converter, Adjustable, 1.5MHz, 4.5V-5.5V In, 3V Out, SON, SMD, Adhesive Mount, 750μm H
1.5MHz/3MHz 3.0A Step-Down DC-DC Switching egulator 10-WSON -40 to 125
Switching Regulator IC; No. of Outputs:1; Output Voltage:4.5V; Output Current:3A; No. of Pins:10; Operating Temperature Range:-40°C to +125°C; Input Voltage Primary Max:5.5V; Leaded Process Compatible:Yes; Output Current Max:3A ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2833XSDNOPB