Texas Instruments LM2832YMY

High Frequency 2.0A Load - Step-Down DC-DC Regulator 8-MSOP-PowerPAD -40 to 125

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2832YMY.

Texas Instruments

Datasheet33 pages13 years ago

National Semiconductor

Farnell

CAD Models

Download Texas Instruments LM2832YMY symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Texas Instruments LM2832YMY provided by its distributors.

High Frequency 2.0A Load - Step-Down DC-DC Regulator 8-MSOP-PowerPAD -40 to 125
Conv DC-DC Single Step Down 3V to 5.5V 8-Pin MSOP EP T/R
IC REG BUCK ADJUSTABLE 2A 8MSOP
V REG 2A 550KHZ BUCK, SMD, 2832; Voltage Regulator Type:Switching, Step Down (Buck); Voltage, Input Max:5.5V; Voltage, Output Max:4.5V; Max Output Current:2A; Voltage, Output Adjustable Max:4.5V; Voltage, Output Adjustable Min:0.6V; Current, Switch Output Max Isw:3.25A; Frequency:700kHz; Voltage, Supply Min:3V; Voltage, Supply Max:5.5V; Termination Type:SMD; Case Style:eMSOP; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; Temp, Op. Max:125°C; Temp, Op. Min:-40°C; Base Number:2832; IC Generic Number:2832; Logic Function Number:2832; Voltage, Input Min:3V; Voltage, Output:4.5V; Voltage, Output Min:0.6V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2832YMY.