Texas Instruments LM2765M6/NOPB

Charge Pump STPUP 3.6V to 11V 40mA 6-Pin SOT-23 T/R
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2765M6/NOPB.

Arrow Electronics

Datasheet11 pages14 years ago

Farnell

CAD Models

Download Texas Instruments LM2765M6/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Texas Instruments LM2765M6/NOPB provided by its distributors.

Charge Pump STPUP 3.6V to 11V 40mA 6-Pin SOT-23 T/R
DC/DC Converter IC; Voltage Regulator Type:Inverting/Doubler Charge Pump; Input Voltage Primary Max:5.5V; Output Voltage Max:11V; Output Current Max:0.02A; Switch Output Current Max, Isw:20mA; Switching Frequency Max:50kHz ;RoHS Compliant: Yes
IC, DC/DC CONVERTER; Primary Input Voltage:5.5V; No. of Outputs:1; Output Voltage:11V; Output Current:20mA; Voltage Regulator Case Style:SOT-23; No. of Pins:6; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Base Number:2765; Frequency:50kHz; Input Voltage Max:5.5V; Output Current Max:20mA; Output Voltage Max:11V; Package / Case:SOT-23; Supply Voltage Max:5.5V; Supply Voltage Min:1.8V; Termination Type:SMD; Voltage Regulator Type:Inverting/Doubler Charge Pump

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2765M6NOPB