What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments LM27313XMF/NOPB

1.6 MHz boost converter with 30V Internal FET switch in SOT-23 5-SOT-23 -40 to 125

$ 1.094
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM27313XMF/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages4 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet18 pages13 years ago

Augswan

Future Electronics

Upverter

Farnell

Inventory History

3 month trend:
+71.18%

CAD Models

Download Texas Instruments LM27313XMF/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM27313XMF/NOPB.

Related Parts

Texas InstrumentsLMR64010XMF/NOPB
SIMPLE SWITCHER® 2.7V to 14V, 1A Step-Up Regulator in SOT-23 Package 5-SOT-23 -40 to 125
Texas InstrumentsLMR64010XMFX/NOPB
SIMPLE SWITCHER® 2.7V to 14V, 1A Step-Up Regulator in SOT-23 Package 5-SOT-23 -40 to 125
Texas InstrumentsLM2830XQMF/NOPB
High frequency 1 A automotive step-down DC/DC converter 5-SOT-23 -40 to 125

Descriptions

Descriptions of Texas Instruments LM27313XMF/NOPB provided by its distributors.

1.6 MHz boost converter with 30V Internal FET switch in SOT-23 5-SOT-23 -40 to 125
2.7 - 14 Vin 1.25 A 1.6 Mhz 4 V - 28 Vo Step Up Switching Regulator - SOT-23-5
IC REG BOOST ADJ 800MA SOT23-5 "Boost Switching Regulator IC Positive Adjustable 5V 1 Output 800mA (Switch) SC-74A, SOT-753"
boost converterType Adjustable 5V~28V 800mA 2.7V~14V SOT-23-5 DC-DC Converters ROHS
Switching Voltage Regulators 1.6 MHZ BOOST CONVERTER
LM27313 Tape & Reel (TR) ACTIVE (Last Updated: 2days ago) Active DC to DC switching regulator 5V 1.6mm 800mA Switch 2.5W
DC/DC Converter IC; Input Voltage Primary Max:14V; Output Voltage Max:28V; Output Current Max:1A; Supply Voltage Max:14V; Termination Type:SMD; Package/Case:5-SOT-23; No. of Pins:5; Leaded Process Compatible:Yes; Output Voltage:28V ;RoHS Compliant: Yes
SWITCHING REG, SINGLE, ADJ, 800MA; Primary Input Voltage:5V; No. of Outputs:1; Output Voltage:30V; Output Current:1.25A; Voltage Regulator Case Style:SOT-23; No. of Pins:5; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (20-Jun-2011); Adjustable Output Voltage Max:4V; Adjustable Output Voltage Min:28V; Device Marking:LM27313XMF; Frequency:1.6MHz; Input Voltage Max:14V; Input Voltage Min:2.7V; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Output Current Max:800mA; Output Voltage Max:28V; Output Voltage Min:5V; Package / Case:SOT-23; Supply Voltage Max:14V; Supply Voltage Min:2.7V; Switch Output Current Isw Max:1A; Termination Type:SMD; Voltage Regulator Type:Switch

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM27313XMF/NOPB .
  • LM27313XMF/NOPB.
  • LM27313XMFNOPB