Texas Instruments LM2647LQ

Dual Synchronous Buck Regulator Controller 28-WQFN -5 to 125

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2647LQ.

Texas Instruments

Datasheet36 pages13 years ago

National Semiconductor

iiiC

DigiKey

CAD Models

Download Texas Instruments LM2647LQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Texas Instruments LM2647LQ provided by its distributors.

Dual Synchronous Buck Regulator Controller 28-WQFN -5 to 125
LM2647 Buck Tape & Reel (TR) e0 DC to DC switching controller 2.5mA 20A 5mm 5V
DC DC Cntrlr Dual-OUT Sync Buck 5.5V to 28V Input 28-Pin LLP EP T/R
IC REG CTRLR BUCK PWM VM 28-LLP
V REG, BUCK DUAL SYNC, SMD, LLP-28; Voltage regulator type:Buck; Voltage, input max:25V; Frequency:500kHz; Voltage, supply min:5.5V; Termination Type:SMD; Temperature, operating range:-5°C to +125°C; Temp, op. max:125°C; Temp, op. min:-5°C; Base number:2647; Case style:LLP; Pins, No. of:28; Voltage, input min:5.5V; Voltage, supply max:28V; Voltage, Output Adjustable Min:0.6V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.