What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments LM25069PMME-1/NOPB

2.9-V to 17-V hot swap controller with power limiting and power good 10-VSSOP -40 to 85
$ 2.088
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM25069PMME-1/NOPB.

Farnell

Datasheet29 pages11 years ago
Datasheet24 pages14 years ago
Datasheet24 pages16 years ago
Datasheet49 pages14 years ago

Texas Instruments

element14

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
-100%

CAD Models

Download Texas Instruments LM25069PMME-1/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM25069PMME-1/NOPB.

Related Parts

Texas InstrumentsLM25061PMMX-1/NOPB
2.9V to 17V hot swap controller with power limiting and power good signal 10-VSSOP -40 to 85
Texas InstrumentsLM25061PMME-2/NOPB
2.9V to 17V hot swap controller with power limiting and power good signal 10-VSSOP -40 to 85
Texas InstrumentsLM25061PMME-1/NOPB
2.9V to 17V hot swap controller with power limiting and power good signal 10-VSSOP -40 to 85
MicrochipMIC2040-1YMM
USB Power SW Hi Side/DIST Single 0.8V to 5.5V 0.25 to 1.5A 10-Pin MSOP Tube - Rail/Tube
MicrochipMIC2041-1YMM
MIC2041 Series 1 Channel 5.5 V 1.5 A High Side Power Distribution Switch MOSP-10
USB Power SW Hi Side/DIST Single 0.8V to 5.5V 0.25 to 1.5A 10-Pin MSOP T/R

Descriptions

Descriptions of Texas Instruments LM25069PMME-1/NOPB provided by its distributors.

2.9-V to 17-V hot swap controller with power limiting and power good 10-VSSOP -40 to 85
IC CTLR POS HOTSWAP LATCH 10MSOP / Hot Swap Controller 1-CH 17V N-Channel Positive Low Voltage 10-Pin VSSOP T/R
1.6mA 2.9V 17V currency VSSOP-10 SMD mount£¬glue mount 950¦Ìm(height)
Matte Tin (Sn) EAR99 LM25069 Current Limit Fault Timeout OVP UVLO hot swap controller 3mm 1.6mA 2.9V~17V -40C~85C
Power Supply Support Circuit, Adjustable, 1 Channel, PDSO10
LM25069 POSITIVE LOW VOLTAGE POW
HOT SWAP, CONTROLLER, 19.5V, 10MSOP; Applications:Server Backplane Systems, Base Station Power Distribution Systems, Solid State Circuit Breaker; Input Voltage:17V; Output Voltage:19.5V; Internal Switch:No; Digital IC Case Style:MSOP; No. of Pins:10; SVHC:No SVHC (15-Dec-2010); Base Number:25069; Operating Temperature Range:-40°C to +85°C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM25069PMME-1 NOPB
  • LM25069PMME-1-NOPB
  • LM25069PMME-1/NOPB.
  • LM25069PMME-1NOPB
  • LM25069PMME1/NOPB
  • LM25069PMME1NOPB